
C0805X154K1RACTU | |
|---|---|
DigiKey Part Number  | 399-17648-2-ND - Tape & Reel (TR) 399-17648-1-ND - Cut Tape (CT) 399-17648-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C0805X154K1RACTU  | 
Description  | CAP CER SMD 0805 .15UF 100V 10%  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.15 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C0805X154K1RACTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Soft Termination  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.055" (1.40mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.39000 | kr.3.39 | 
| 10 | kr.1.96500 | kr.19.65 | 
| 50 | kr.1.53860 | kr.76.93 | 
| 100 | kr.1.41820 | kr.141.82 | 
| 500 | kr.1.14816 | kr.574.08 | 
| 1.000 | kr.1.06483 | kr.1,064.83 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.0.80870 | kr.2,021.75 | 
| 5.000 | kr.0.79543 | kr.3,977.15 | 
| 7.500 | kr.0.79201 | kr.5,940.07 | 
| 12.500 | kr.0.78813 | kr.9,851.62 | 
| 17.500 | kr.0.78580 | kr.13,751.50 | 
| 25.000 | kr.0.78351 | kr.19,587.75 | 
| 30.000 | kr.0.78240 | kr.23,472.00 | 
| Unit Price without VAT: | kr.3.39000 | 
|---|---|
| Unit Price with VAT: | kr.4.23750 | 

