C0805X154K1RAC3316 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.83698
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.62150
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.55126
Datasheet
0.15 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X154K1RAC3316

DigiKey Part Number
399-C0805X154K1RAC3316TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X154K1RAC3316
Description
CAP CER 0805 150NF 100VDC X7R
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X154K1RAC3317KEMET0399-C0805X154K1RAC3317TR-NDkr.0.83698Parametric Equivalent
C0805X154K1RECAUTOKEMET0C0805X154K1RECAUTO-NDkr.0.62150Parametric Equivalent
C0805X154K1RECAUTO7210KEMET0C0805X154K1RECAUTO7210-NDkr.0.55126Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.95361kr.2,384.03
Manufacturers Standard Package
Unit Price without VAT:kr.0.95361
Unit Price with VAT:kr.1.19201