Parametric Equivalent
Parametric Equivalent



C0805X153KARECAUTO | |
|---|---|
DigiKey Part Number | C0805X153KARECAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X153KARECAUTO |
Description | CAP CER 0805 15NF 250V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X153KARECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X153KARACAUTO | KEMET | 6.831 | 399-C0805X153KARACAUTOCT-ND | kr.4.31000 | Parametric Equivalent |
| C0805X153KARECAUTO7210 | KEMET | 0 | C0805X153KARECAUTO7210-ND | kr.0.60498 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.65123 | kr.2,604.92 |
| Unit Price without VAT: | kr.0.65123 |
|---|---|
| Unit Price with VAT: | kr.0.81404 |



