
C0805X153K5GECAUTO | |
|---|---|
DigiKey Part Number | 399-17865-2-ND - Tape & Reel (TR) 399-17865-1-ND - Cut Tape (CT) 399-17865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X153K5GECAUTO |
Description | CAP CER 0.015UF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X153K5GECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.65500 | kr.16.55 |
| 50 | kr.1.22480 | kr.61.24 |
| 100 | kr.1.09370 | kr.109.37 |
| 500 | kr.0.87214 | kr.436.07 |
| 1.000 | kr.0.80379 | kr.803.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.73171 | kr.1,829.27 |
| 5.000 | kr.0.68828 | kr.3,441.40 |
| 7.500 | kr.0.66654 | kr.4,999.05 |
| 12.500 | kr.0.64244 | kr.8,030.50 |
| 17.500 | kr.0.62835 | kr.10,996.12 |
| 25.000 | kr.0.61480 | kr.15,370.00 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

