Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805X153J1REC7210 | |
|---|---|
DigiKey Part Number | C0805X153J1REC7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X153J1REC7210 |
Description | CAP CER 0805 15NF 100V X7R 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X153J1REC7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X153J1RECAUTO | KEMET | 0 | C0805X153J1RECAUTO-ND | kr.0.46100 | Parametric Equivalent |
| C0805X153J1RECAUTO7210 | KEMET | 0 | C0805X153J1RECAUTO7210-ND | kr.0.42015 | Parametric Equivalent |
| C0805X153J1RECTU | KEMET | 0 | 399-C0805X153J1RECTUTR-ND | kr.0.41205 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.37494 | kr.3,749.40 |
| Unit Price without VAT: | kr.0.37494 |
|---|---|
| Unit Price with VAT: | kr.0.46868 |


