C0805X152KARECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.25344
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.23396
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.47655
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.29028
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.37043
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.33656
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.50102
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.23258
Datasheet
1500 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805X152KARECTU

DigiKey Part Number
399-C0805X152KARECTUTR-ND - Tape & Reel (TR)
399-C0805X152KARECTUCT-ND - Cut Tape (CT)
399-C0805X152KARECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X152KARECTU
Description
CAP CER 0805 1.5NF 250V X7R
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X152KARECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.039" (0.98mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X152KARACAUTOKEMET0399-C0805X152KARACAUTOTR-NDkr.1.25344Parametric Equivalent
C0805X152KARACTMKEMET0399-C0805X152KARACTMTR-NDkr.1.23396Parametric Equivalent
C0805X152KARECKEMET0C0805X152KAREC-NDkr.0.47655Parametric Equivalent
C0805X152KAREC7210KEMET0C0805X152KAREC7210-NDkr.0.29028Parametric Equivalent
C0805X152KARECAUTOKEMET0C0805X152KARECAUTO-NDkr.0.37043Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.59973kr.2,398.92
Manufacturers Standard Package
Unit Price without VAT:kr.0.59973
Unit Price with VAT:kr.0.74966