
C0805X152JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X152JAGACAUTOTR-ND - Tape & Reel (TR) 399-C0805X152JAGACAUTOCT-ND - Cut Tape (CT) 399-C0805X152JAGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X152JAGACAUTO |
Description | CAP CER 1500PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X152JAGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.22700 | kr.32.27 |
| 50 | kr.2.48020 | kr.124.01 |
| 100 | kr.2.24880 | kr.224.88 |
| 500 | kr.1.85826 | kr.929.13 |
| 1.000 | kr.1.73754 | kr.1,737.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.55657 | kr.6,226.28 |
| 8.000 | kr.1.48928 | kr.11,914.24 |
| 12.000 | kr.1.45559 | kr.17,467.08 |
| 20.000 | kr.1.41822 | kr.28,364.40 |
| 28.000 | kr.1.39638 | kr.39,098.64 |
| 40.000 | kr.1.37536 | kr.55,014.40 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

