Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Similar

C0805X152J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805X152J5GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X152J5GACTU |
Description | CAP CER 1500PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X152J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X152J2RACTU | KEMET | 0 | 399-C0805X152J2RACTUTR-ND | kr.1.18517 | Similar |
| C0805X152J5GACAUTO | KEMET | 0 | 399-C0805X152J5GACAUTOTR-ND | kr.1.17736 | Parametric Equivalent |
| C0805X152J5GEC7210 | KEMET | 0 | C0805X152J5GEC7210-ND | kr.0.37767 | Parametric Equivalent |
| C0805X152J5GECAUTO | KEMET | 0 | C0805X152J5GECAUTO-ND | kr.0.46393 | Parametric Equivalent |
| C0805X152J5GECAUTO7210 | KEMET | 0 | C0805X152J5GECAUTO7210-ND | kr.0.44424 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.12839 | kr.4,513.56 |
| Unit Price without VAT: | kr.1.12839 |
|---|---|
| Unit Price with VAT: | kr.1.41049 |




