C0805X152FAGECAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.70925
Datasheet
1500 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X152FAGECAUTO

DigiKey Part Number
C0805X152FAGECAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X152FAGECAUTO
Description
CAP CER 0805 1.5NF 250V C0G 1%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1500 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X152FAGECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±1%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (0.98mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X152FAGECAUTO7210KEMET0C0805X152FAGECAUTO7210-NDkr.0.70925Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.77272kr.3,090.88
Manufacturers Standard Package
Unit Price without VAT:kr.0.77272
Unit Price with VAT:kr.0.96590