C0805X152F1GEC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.77272
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.70925
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.72649
Datasheet
1500 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X152F1GEC7210

DigiKey Part Number
C0805X152F1GEC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X152F1GEC7210
Description
CAP CER 0805 1.5NF 100V C0G 1%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1500 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X152F1GEC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.039" (0.98mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X152F1GECAUTOKEMET0C0805X152F1GECAUTO-NDkr.0.77272Parametric Equivalent
C0805X152F1GECAUTO7210KEMET0C0805X152F1GECAUTO7210-NDkr.0.70925Parametric Equivalent
C0805X152F1GECTUKEMET0399-C0805X152F1GECTUTR-NDkr.0.72649Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.66625kr.6,662.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.66625
Unit Price with VAT:kr.0.83281