C0805X106J9RACAUTO7210 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.49519
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.500
Unit Price: kr.7.80000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.04960
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.479
Unit Price: kr.7.73000
Datasheet
10 µF ±5% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X106J9RACAUTO7210

DigiKey Part Number
C0805X106J9RACAUTO7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X106J9RACAUTO7210
Description
CAP CER 10UF 6.3V X7R 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µF ±5% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X106J9RACAUTO7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X106J8RACAUTO7210KEMET0C0805X106J8RACAUTO7210-NDkr.2.49519Upgrade
C0805X106J9RAC3316KEMET2.500399-C0805X106J9RAC3316CT-NDkr.7.80000Parametric Equivalent
C0805X106J9RAC3317KEMET0399-C0805X106J9RAC3317TR-NDkr.2.04960Parametric Equivalent
C0805X106J9RACAUTOKEMET2.479399-15704-1-NDkr.7.73000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.2.49519kr.24,951.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.49519
Unit Price with VAT:kr.3.11899