
C0805X105K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X105K4RACTUTR-ND - Tape & Reel (TR) 399-C0805X105K4RACTUCT-ND - Cut Tape (CT) 399-C0805X105K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X105K4RACTU |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X105K4RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.4.50100 | kr.45.01 |
| 50 | kr.3.51740 | kr.175.87 |
| 100 | kr.3.21310 | kr.321.31 |
| 500 | kr.2.69996 | kr.1,349.98 |
| 1.000 | kr.2.54107 | kr.2,541.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.30277 | kr.9,211.08 |
| 8.000 | kr.2.21417 | kr.17,713.36 |
| 12.000 | kr.2.16978 | kr.26,037.36 |
| 20.000 | kr.2.12057 | kr.42,411.40 |
| 28.000 | kr.2.09179 | kr.58,570.12 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |

