
C0805X105K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X105K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0805X105K5RACAUTOCT-ND - Cut Tape (CT) 399-C0805X105K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X105K5RACAUTO |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X105K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.4.32000 | kr.43.20 |
| 50 | kr.3.48920 | kr.174.46 |
| 100 | kr.3.19040 | kr.319.04 |
| 500 | kr.2.68416 | kr.1,342.08 |
| 1.000 | kr.2.52774 | kr.2,527.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.36255 | kr.5,906.38 |
| 5.000 | kr.2.26294 | kr.11,314.70 |
| 7.500 | kr.2.21305 | kr.16,597.88 |
| 12.500 | kr.2.15774 | kr.26,971.75 |
| 17.500 | kr.2.12540 | kr.37,194.50 |
| 25.000 | kr.2.09429 | kr.52,357.25 |
| 30.000 | kr.2.07955 | kr.62,386.50 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |

