


C0805X105K3RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X105K3RECAUTOTR-ND - Tape & Reel (TR) 399-C0805X105K3RECAUTOCT-ND - Cut Tape (CT) 399-C0805X105K3RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X105K3RECAUTO |
Description | CAP CER 0805 1UF 25V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X105K3RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.31800 | kr.13.18 |
| 50 | kr.0.97020 | kr.48.51 |
| 100 | kr.0.84670 | kr.84.67 |
| 500 | kr.0.68058 | kr.340.29 |
| 1.000 | kr.0.62458 | kr.624.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.56556 | kr.1,413.90 |
| 5.000 | kr.0.52998 | kr.2,649.90 |
| 7.500 | kr.0.51217 | kr.3,841.28 |
| 12.500 | kr.0.49244 | kr.6,155.50 |
| 17.500 | kr.0.48090 | kr.8,415.75 |
| 25.000 | kr.0.46980 | kr.11,745.00 |
| 30.000 | kr.0.46455 | kr.13,936.50 |
| 60.000 | kr.0.45116 | kr.27,069.60 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

