1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X105K3RACAUTO

DigiKey Part Number
399-6996-2-ND - Tape & Reel (TR)
399-6996-1-ND - Cut Tape (CT)
399-6996-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X105K3RACAUTO
Description
CAP CER 1UF 25V X7R 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X105K3RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.335
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.61000kr.7.61
10kr.4.93300kr.49.33
50kr.3.86860kr.193.43
100kr.3.54150kr.354.15
500kr.2.98868kr.1,494.34
1.000kr.2.81769kr.2,817.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.63714kr.6,592.85
5.000kr.2.52825kr.12,641.25
7.500kr.2.47372kr.18,552.90
12.500kr.2.41326kr.30,165.75
17.500kr.2.37789kr.41,613.07
25.000kr.2.34388kr.58,597.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.61000
Unit Price with VAT:kr.9.51250