
C0805X105K3RAC3316 | |
|---|---|
DigiKey Part Number | 399-C0805X105K3RAC3316TR-ND - Tape & Reel (TR) 399-C0805X105K3RAC3316CT-ND - Cut Tape (CT) 399-C0805X105K3RAC3316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X105K3RAC3316 |
Description | CAP CER 0805 1UF 25V X7R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X105K3RAC3316 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.14000 | kr.6.14 |
| 10 | kr.3.09800 | kr.30.98 |
| 50 | kr.2.62520 | kr.131.26 |
| 100 | kr.2.59200 | kr.259.20 |
| 500 | kr.2.50074 | kr.1,250.37 |
| 1.000 | kr.2.35219 | kr.2,352.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.15672 | kr.5,391.80 |
| 5.000 | kr.1.74240 | kr.8,712.00 |
| Unit Price without VAT: | kr.6.14000 |
|---|---|
| Unit Price with VAT: | kr.7.67500 |

