0.1 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X104M1RACAUTO

DigiKey Part Number
399-C0805X104M1RACAUTOTR-ND - Tape & Reel (TR)
399-C0805X104M1RACAUTOCT-ND - Cut Tape (CT)
399-C0805X104M1RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X104M1RACAUTO
Description
CAP CER 0.1UF 100V X7R 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X104M1RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.047" (1.20mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.71800kr.17.18
50kr.1.27440kr.63.72
100kr.1.13930kr.113.93
500kr.0.91042kr.455.21
1.000kr.0.83973kr.839.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.76529kr.1,913.23
5.000kr.0.72040kr.3,602.00
7.500kr.0.69793kr.5,234.48
12.500kr.0.67303kr.8,412.88
17.500kr.0.65848kr.11,523.40
25.000kr.0.64447kr.16,111.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250