
C1812C472J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1812C472J5GACTUTR-ND - Tape & Reel (TR) 399-C1812C472J5GACTUCT-ND - Cut Tape (CT) 399-C1812C472J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C472J5GACTU |
Description | CAP CER 4700PF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C472J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.77000 | kr.8.77 |
| 10 | kr.5.50400 | kr.55.04 |
| 50 | kr.4.56580 | kr.228.29 |
| 100 | kr.4.19710 | kr.419.71 |
| 500 | kr.3.57440 | kr.1,787.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.38605 | kr.3,386.05 |
| 2.000 | kr.3.22314 | kr.6,446.28 |
| 3.000 | kr.3.14368 | kr.9,431.04 |
| 5.000 | kr.3.05562 | kr.15,278.10 |
| 7.000 | kr.3.00414 | kr.21,028.98 |
| 10.000 | kr.2.95461 | kr.29,546.10 |
| 12.000 | kr.2.93114 | kr.35,173.68 |
| Unit Price without VAT: | kr.8.77000 |
|---|---|
| Unit Price with VAT: | kr.10.96250 |

