Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805X103M1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X103M1RACAUTOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X103M1RACAUTO |
Description | CAP CER 0805 FE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X103M1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X103M1RECAUTO | KEMET | 0 | C0805X103M1RECAUTO-ND | kr.0.37043 | Parametric Equivalent |
| C0805X103M1RECAUTO7210 | KEMET | 0 | C0805X103M1RECAUTO7210-ND | kr.0.33656 | Parametric Equivalent |
| CGA4F2X7R2A103M085AE | TDK | 11.100 | 445-173756-1-ND | kr.1.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.67480 | kr.2,699.20 |
| Unit Price without VAT: | kr.0.67480 |
|---|---|
| Unit Price with VAT: | kr.0.84350 |



