C0805X103KARAC3317 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.30944
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.24890
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1.957
Unit Price: kr.2.41000
Datasheet
10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X103KARAC3317

DigiKey Part Number
399-C0805X103KARAC3317TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X103KARAC3317
Description
CAP CER 0805 10NF 250VDC X7R
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X103KARAC3316KEMET0399-C0805X103KARAC3316TR-NDkr.1.30944Parametric Equivalent
GCJ21BR72E103KXJ3KMurata Electronics0490-GCJ21BR72E103KXJ3KTR-NDkr.0.24890Parametric Equivalent
MCJCQ21GBB7103KTPA01Taiyo Yuden1.957587-MCJCQ21GBB7103KTPA01CT-NDkr.2.41000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.92121kr.9,212.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.92121
Unit Price with VAT:kr.1.15151