10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X103K2RAC3316

DigiKey Part Number
399-C0805X103K2RAC3316TR-ND - Tape & Reel (TR)
399-C0805X103K2RAC3316CT-ND - Cut Tape (CT)
399-C0805X103K2RAC3316DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X103K2RAC3316
Description
CAP CER 0805 FE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X103K2RAC3316 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (0.98mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.190
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.1.98400kr.19.84
50kr.1.48600kr.74.30
100kr.1.33200kr.133.20
500kr.1.07286kr.536.43
1.000kr.0.99291kr.992.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.87297kr.3,491.88
8.000kr.0.82842kr.6,627.36
12.000kr.0.80609kr.9,673.08
20.000kr.0.78136kr.15,627.20
28.000kr.0.76690kr.21,473.20
40.000kr.0.75298kr.30,119.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750