
C0805X103K1RAC3316 | |
|---|---|
DigiKey Part Number | 399-C0805X103K1RAC3316TR-ND - Tape & Reel (TR) 399-C0805X103K1RAC3316CT-ND - Cut Tape (CT) 399-C0805X103K1RAC3316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X103K1RAC3316 |
Description | CAP CER 0805 10NF 100V X7R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X103K1RAC3316 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.1.74400 | kr.17.44 |
| 50 | kr.1.29580 | kr.64.79 |
| 100 | kr.1.15900 | kr.115.90 |
| 500 | kr.0.92704 | kr.463.52 |
| 1.000 | kr.0.85546 | kr.855.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.74811 | kr.2,992.44 |
| 8.000 | kr.0.70824 | kr.5,665.92 |
| 12.000 | kr.0.68827 | kr.8,259.24 |
| 20.000 | kr.0.66615 | kr.13,323.00 |
| 28.000 | kr.0.65321 | kr.18,289.88 |
| 40.000 | kr.0.64076 | kr.25,630.40 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

