C0805X103J5RACAUTO is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.46100
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.42015
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.2.69327
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.69327
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.69327
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.94324
Datasheet
10000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X103J5RACAUTO

DigiKey Part Number
399-C0805X103J5RACAUTOTR-ND - Tape & Reel (TR)
399-C0805X103J5RACAUTOCT-ND - Cut Tape (CT)
399-C0805X103J5RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X103J5RACAUTO
Description
CAP CER 10000PF 50V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X103J5RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (0.98mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X103J5RECAUTOKEMET0C0805X103J5RECAUTO-NDkr.0.46100Parametric Equivalent
C0805X103J5RECAUTO7210KEMET0C0805X103J5RECAUTO7210-NDkr.0.42015Parametric Equivalent
0805Y0500103JETKnowles Syfer00805Y0500103JET-NDkr.2.69327Direct
0805Y0630103JETKnowles Syfer00805Y0630103JET-NDkr.2.69327Upgrade
0805Y1000103JETKnowles Syfer00805Y1000103JET-NDkr.2.69327Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.08600kr.20.86
50kr.1.56340kr.78.17
100kr.1.40300kr.140.30
500kr.1.13322kr.566.61
1.000kr.1.04990kr.1,049.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.92488kr.3,699.52
8.000kr.0.87844kr.7,027.52
12.000kr.0.85517kr.10,262.04
20.000kr.0.82939kr.16,587.80
28.000kr.0.81431kr.22,800.68
40.000kr.0.79981kr.31,992.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500