
C0805X103J3GACTU | |
|---|---|
DigiKey Part Number | 399-19432-2-ND - Tape & Reel (TR) 399-19432-1-ND - Cut Tape (CT) 399-19432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X103J3GACTU |
Description | CAP CER 10000PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X103J3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.06000 | kr.5.06 |
| 10 | kr.3.16800 | kr.31.68 |
| 50 | kr.2.41540 | kr.120.77 |
| 100 | kr.2.08830 | kr.208.83 |
| 500 | kr.1.82836 | kr.914.18 |
| 1.000 | kr.1.71034 | kr.1,710.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.53330 | kr.6,133.20 |
| Unit Price without VAT: | kr.5.06000 |
|---|---|
| Unit Price with VAT: | kr.6.32500 |

