C0805X102KMREC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.37043
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.33656
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.32016
Datasheet
1000 pF ±10% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805X102KMREC7210

DigiKey Part Number
C0805X102KMREC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X102KMREC7210
Description
CAP CER 0805 1NF 63V X7R 10%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 63V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X102KMREC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.039" (0.98mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X102KMRECAUTOKEMET0C0805X102KMRECAUTO-NDkr.0.37043Parametric Equivalent
C0805X102KMRECAUTO7210KEMET0C0805X102KMRECAUTO7210-NDkr.0.33656Parametric Equivalent
C0805X102KMRECTUKEMET0399-C0805X102KMRECTUTR-NDkr.0.32016Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.29028kr.2,902.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.29028
Unit Price with VAT:kr.0.36285