
C0805X102K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X102K5RACTUTR-ND - Tape & Reel (TR) 399-C0805X102K5RACTUCT-ND - Cut Tape (CT) 399-C0805X102K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X102K5RACTU |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X102K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.45800 | kr.14.58 |
| 50 | kr.1.07280 | kr.53.64 |
| 100 | kr.0.95420 | kr.95.42 |
| 500 | kr.0.75586 | kr.377.93 |
| 1.000 | kr.0.69461 | kr.694.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.60282 | kr.2,411.28 |
| 8.000 | kr.0.56874 | kr.4,549.92 |
| 12.000 | kr.0.55166 | kr.6,619.92 |
| 20.000 | kr.0.53274 | kr.10,654.80 |
| 28.000 | kr.0.52168 | kr.14,607.04 |
| 40.000 | kr.0.51103 | kr.20,441.20 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

