1000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805X102K2RECAUTO

DigiKey Part Number
399-C0805X102K2RECAUTOTR-ND - Tape & Reel (TR)
399-C0805X102K2RECAUTOCT-ND - Cut Tape (CT)
399-C0805X102K2RECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X102K2RECAUTO
Description
CAP CER 0805 1NF 200V X7R 10%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X102K2RECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (0.98mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.43900kr.14.39
50kr.1.05880kr.52.94
100kr.0.94280kr.94.28
500kr.0.74610kr.373.05
1.000kr.0.68542kr.685.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.59455kr.2,378.20
8.000kr.0.56081kr.4,486.48
12.000kr.0.54390kr.6,526.80
20.000kr.0.52516kr.10,503.20
28.000kr.0.51421kr.14,397.88
40.000kr.0.50368kr.20,147.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250