
C0805X102K2RAC3316 | |
|---|---|
DigiKey Part Number | 399-C0805X102K2RAC3316TR-ND - Tape & Reel (TR) 399-C0805X102K2RAC3316CT-ND - Cut Tape (CT) 399-C0805X102K2RAC3316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X102K2RAC3316 |
Description | CAP CER 0805 FE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X102K2RAC3316 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.98400 | kr.19.84 |
| 50 | kr.1.48600 | kr.74.30 |
| 100 | kr.1.33200 | kr.133.20 |
| 500 | kr.1.07286 | kr.536.43 |
| 1.000 | kr.0.99291 | kr.992.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.87297 | kr.3,491.88 |
| 8.000 | kr.0.82842 | kr.6,627.36 |
| 12.000 | kr.0.80609 | kr.9,673.08 |
| 20.000 | kr.0.78136 | kr.15,627.20 |
| 28.000 | kr.0.76690 | kr.21,473.20 |
| 40.000 | kr.0.75298 | kr.30,119.20 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

