
C0805X102K1RAC3181 | |
|---|---|
DigiKey Part Number | 399-C0805X102K1RAC3181TR-ND - Tape & Reel (TR) 399-C0805X102K1RAC3181CT-ND - Cut Tape (CT) 399-C0805X102K1RAC3181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X102K1RAC3181 |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X102K1RAC3181 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.62300 | kr.16.23 |
| 50 | kr.1.20340 | kr.60.17 |
| 100 | kr.1.07340 | kr.107.34 |
| 500 | kr.0.85526 | kr.427.63 |
| 1.000 | kr.0.78800 | kr.788.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.68707 | kr.2,748.28 |
| 8.000 | kr.0.64957 | kr.5,196.56 |
| 12.000 | kr.0.63080 | kr.7,569.60 |
| 20.000 | kr.0.60999 | kr.12,199.80 |
| 28.000 | kr.0.59783 | kr.16,739.24 |
| 40.000 | kr.0.58612 | kr.23,444.80 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

