
| C0805X102K1RAC3181 | |
|---|---|
| DigiKey Part Number | 399-C0805X102K1RAC3181TR-ND - Tape & Reel (TR) 399-C0805X102K1RAC3181CT-ND - Cut Tape (CT) 399-C0805X102K1RAC3181DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C0805X102K1RAC3181 | 
| Description | CAP CER 1000PF 100V X7R 0805 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C0805X102K1RAC3181 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Soft Termination | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.039" (0.98mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 | 
| 10 | kr.1.38200 | kr.13.82 | 
| 50 | kr.1.01640 | kr.50.82 | 
| 100 | kr.0.90500 | kr.90.50 | 
| 500 | kr.0.71616 | kr.358.08 | 
| 1.000 | kr.0.65786 | kr.657.86 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.57061 | kr.2,282.44 | 
| 8.000 | kr.0.53820 | kr.4,305.60 | 
| 12.000 | kr.0.52197 | kr.6,263.64 | 
| 20.000 | kr.0.50398 | kr.10,079.60 | 
| 28.000 | kr.0.49346 | kr.13,816.88 | 
| 40.000 | kr.0.48335 | kr.19,334.00 | 
| 48.000 | kr.0.47855 | kr.22,970.40 | 
| 96.000 | kr.0.46241 | kr.44,391.36 | 
| 100.000 | kr.0.46155 | kr.46,155.00 | 
| Unit Price without VAT: | kr.2.30000 | 
|---|---|
| Unit Price with VAT: | kr.2.87500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark