
C0805X102K1RAC3123 | |
|---|---|
DigiKey Part Number | 399-C0805X102K1RAC3123TR-ND - Tape & Reel (TR) 399-C0805X102K1RAC3123CT-ND - Cut Tape (CT) 399-C0805X102K1RAC3123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X102K1RAC3123 |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X102K1RAC3123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.1.47800 | kr.14.78 |
| 50 | kr.1.09440 | kr.54.72 |
| 100 | kr.0.97540 | kr.97.54 |
| 500 | kr.0.77466 | kr.387.33 |
| 1.000 | kr.0.71290 | kr.712.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.62018 | kr.2,480.72 |
| 8.000 | kr.0.58574 | kr.4,685.92 |
| 12.000 | kr.0.56849 | kr.6,821.88 |
| 20.000 | kr.0.54938 | kr.10,987.60 |
| 28.000 | kr.0.53821 | kr.15,069.88 |
| 40.000 | kr.0.52746 | kr.21,098.40 |
| 48.000 | kr.0.52237 | kr.25,073.76 |
| 96.000 | kr.0.50522 | kr.48,501.12 |
| 100.000 | kr.0.50431 | kr.50,431.00 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |

