Parametric Equivalent
Parametric Equivalent

C0805X102J1GECAUTO | |
|---|---|
DigiKey Part Number | C0805X102J1GECAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X102J1GECAUTO |
Description | CAP CER 0805 1NF 100V C0G 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X102J1GECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X102J1GACAUTO | KEMET | 3.585 | 399-19430-1-ND | kr.3.49000 | Parametric Equivalent |
| C0805X102J1GECAUTO7210 | KEMET | 0 | C0805X102J1GECAUTO7210-ND | kr.0.42285 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.46393 | kr.1,855.72 |
| Unit Price without VAT: | kr.0.46393 |
|---|---|
| Unit Price with VAT: | kr.0.57991 |


