
C0805X102J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805X102J1GACTUTR-ND - Tape & Reel (TR) 399-C0805X102J1GACTUCT-ND - Cut Tape (CT) 399-C0805X102J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X102J1GACTU |
Description | CAP CER 1000PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X102J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.75818 | kr.3,032.72 |
| 8.000 | kr.0.70395 | kr.5,631.60 |
| 12.000 | kr.0.69446 | kr.8,333.52 |
| 20.000 | kr.0.67614 | kr.13,522.80 |
| 28.000 | kr.0.66319 | kr.18,569.32 |
| 40.000 | kr.0.65073 | kr.26,029.20 |
| 48.000 | kr.0.64483 | kr.30,951.84 |
| 96.000 | kr.0.63867 | kr.61,312.32 |
| 100.000 | kr.0.62389 | kr.62,389.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.90000 | kr.2.90 |
| 10 | kr.1.75400 | kr.17.54 |
| 50 | kr.1.30680 | kr.65.34 |
| 100 | kr.1.16940 | kr.116.94 |
| 500 | kr.0.93718 | kr.468.59 |
| 1.000 | kr.0.86559 | kr.865.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.1.74100 | kr.17.41 |
| 50 | kr.1.29660 | kr.64.83 |
| 100 | kr.1.16030 | kr.116.03 |
| 500 | kr.0.92992 | kr.464.96 |
| 1.000 | kr.0.85888 | kr.858.88 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |

