1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X102J1GACTU

DigiKey Part Number
399-C0805X102J1GACTUTR-ND - Tape & Reel (TR)
399-C0805X102J1GACTUCT-ND - Cut Tape (CT)
399-C0805X102J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X102J1GACTU
Description
CAP CER 1000PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X102J1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.920
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.05400kr.20.54
50kr.1.53800kr.76.90
100kr.1.38020kr.138.02
500kr.1.11356kr.556.78
1.000kr.1.03126kr.1,031.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.90794kr.3,631.76
8.000kr.0.86211kr.6,896.88
12.000kr.0.83915kr.10,069.80
20.000kr.0.81370kr.16,274.00
28.000kr.0.79883kr.22,367.24
40.000kr.0.78451kr.31,380.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000