


C0805W223KCRACTU | |
|---|---|
DigiKey Part Number | 399-C0805W223KCRACTUTR-ND - Tape & Reel (TR) 399-C0805W223KCRACTUCT-ND - Cut Tape (CT) 399-C0805W223KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805W223KCRACTU |
Description | CAP CER 0.022UF 500V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805W223KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage, ArcShield™ |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.2.63700 | kr.26.37 |
| 50 | kr.2.00480 | kr.100.24 |
| 100 | kr.1.80940 | kr.180.94 |
| 500 | kr.1.47976 | kr.739.88 |
| 1.000 | kr.1.37794 | kr.1,377.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.27046 | kr.3,176.15 |
| 5.000 | kr.1.20569 | kr.6,028.45 |
| 7.500 | kr.1.17324 | kr.8,799.30 |
| 12.500 | kr.1.13728 | kr.14,216.00 |
| 17.500 | kr.1.11625 | kr.19,534.38 |
| 25.000 | kr.1.09602 | kr.27,400.50 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |

