
C315C680J1G5TA7303 | |
|---|---|
DigiKey Part Number  | 399-C315C680J1G5TA7303TR-ND - Tape & Reel (TR) 399-C315C680J1G5TA7303CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | C315C680J1G5TA7303  | 
Description  | CAP CER 68PF 100V C0G/NP0 RADIAL  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C315C680J1G5TA7303 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Low ESL  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | Radial  | |
Size / Dimension  | 0.150" L x 0.100" W (3.81mm x 2.54mm)  | |
Height - Seated (Max)  | 0.183" (4.66mm)  | |
Thickness (Max)  | -  | |
Lead Spacing  | 0.100" (2.54mm)  | |
Lead Style  | Straight  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 | 
| 10 | kr.1.61300 | kr.16.13 | 
| 50 | kr.1.19800 | kr.59.90 | 
| 100 | kr.1.07070 | kr.107.07 | 
| 500 | kr.0.95168 | kr.475.84 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.0.71759 | kr.1,793.97 | 
| 5.000 | kr.0.67524 | kr.3,376.20 | 
| 7.500 | kr.0.65402 | kr.4,905.15 | 
| 12.500 | kr.0.63052 | kr.7,881.50 | 
| 17.500 | kr.0.61678 | kr.10,793.65 | 
| 25.000 | kr.0.60355 | kr.15,088.75 | 
| 30.000 | kr.0.59729 | kr.17,918.70 | 
| 60.000 | kr.0.58196 | kr.34,917.60 | 
| 62.500 | kr.0.57507 | kr.35,941.88 | 
| Unit Price without VAT: | kr.2.69000 | 
|---|---|
| Unit Price with VAT: | kr.3.36250 | 

