


C0805W103KBRACTU | |
|---|---|
DigiKey Part Number | 399-C0805W103KBRACTUTR-ND - Tape & Reel (TR) 399-C0805W103KBRACTUCT-ND - Cut Tape (CT) 399-C0805W103KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805W103KBRACTU |
Description | CAP CER 10000PF 630V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805W103KBRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage, ArcShield™ | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.18700 | kr.21.87 |
| 50 | kr.1.64600 | kr.82.30 |
| 100 | kr.1.48030 | kr.148.03 |
| 500 | kr.1.20048 | kr.600.24 |
| 1.000 | kr.1.11411 | kr.1,114.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.89614 | kr.2,240.35 |
| 5.000 | kr.0.86880 | kr.4,344.00 |
| 7.500 | kr.0.86514 | kr.6,488.55 |
| 12.500 | kr.0.86097 | kr.10,762.12 |
| 17.500 | kr.0.85846 | kr.15,023.05 |
| 25.000 | kr.0.83610 | kr.20,902.50 |
| 30.000 | kr.0.82499 | kr.24,749.70 |
| 60.000 | kr.0.81108 | kr.48,664.80 |
| 62.500 | kr.0.81087 | kr.50,679.38 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

