

C0805V562KBRACTU | |
|---|---|
DigiKey Part Number | 399-C0805V562KBRACTUTR-ND - Tape & Reel (TR) 399-C0805V562KBRACTUCT-ND - Cut Tape (CT) 399-C0805V562KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805V562KBRACTU |
Description | CAP CER 5600PF 630V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 630V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805V562KBRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage, ArcShield™ | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.0.99800 | kr.9.98 |
| 50 | kr.0.72060 | kr.36.03 |
| 100 | kr.0.63620 | kr.63.62 |
| 500 | kr.0.49434 | kr.247.17 |
| 1.000 | kr.0.45069 | kr.450.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.38454 | kr.961.35 |
| 5.000 | kr.0.36072 | kr.1,803.60 |
| 7.500 | kr.0.35889 | kr.2,691.67 |
| 12.500 | kr.0.33350 | kr.4,168.75 |
| 17.500 | kr.0.33232 | kr.5,815.60 |
| 25.000 | kr.0.32784 | kr.8,196.00 |
| 30.000 | kr.0.32067 | kr.9,620.10 |
| 60.000 | kr.0.31204 | kr.18,722.40 |
| 62.500 | kr.0.31131 | kr.19,456.88 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

