ArcShield SMD Comm X7R HV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ArcShield SMD Comm X7R HV Series
Finding the Most Accurate Capacitance Measurement

C0805V472KDRACTU

DigiKey Part Number
399-C0805V472KDRACTUTR-ND - Tape & Reel (TR)
399-C0805V472KDRACTUCT-ND - Cut Tape (CT)
399-C0805V472KDRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805V472KDRACTU
Description
CAP CER 4700PF 1KV X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805V472KDRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage, ArcShield™
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.179
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.74000kr.1.74
10kr.1.03800kr.10.38
50kr.0.75200kr.37.60
100kr.0.66440kr.66.44
500kr.0.51716kr.258.58
1.000kr.0.47175kr.471.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.32611kr.815.27
5.000kr.0.31272kr.1,563.60
7.500kr.0.31109kr.2,333.17
12.500kr.0.29915kr.3,739.38
17.500kr.0.29806kr.5,216.05
25.000kr.0.29699kr.7,424.75
30.000kr.0.29648kr.8,894.40
60.000kr.0.29470kr.17,682.00
62.500kr.0.29460kr.18,412.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.74000
Unit Price with VAT:kr.2.17500