


C0805V332KCRACTU | |
|---|---|
DigiKey Part Number | 399-C0805V332KCRACTUTR-ND - Tape & Reel (TR) 399-C0805V332KCRACTUCT-ND - Cut Tape (CT) 399-C0805V332KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805V332KCRACTU |
Description | CAP CER 3300PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805V332KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage, ArcShield™ |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C332KCRACTU | KEMET | 7.525 | 399-C0805C332KCRACTUCT-ND | kr.2.88000 | Direct |
| C0805C332KBRACTU | KEMET | 2.500 | 399-C0805C332KBRACTUCT-ND | kr.3.01000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.27000 | kr.3.27 |
| 10 | kr.2.00000 | kr.20.00 |
| 50 | kr.1.49480 | kr.74.74 |
| 100 | kr.1.33970 | kr.133.97 |
| 500 | kr.1.07880 | kr.539.40 |
| 1.000 | kr.0.99829 | kr.998.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.91335 | kr.2,283.38 |
| 5.000 | kr.0.86215 | kr.4,310.75 |
| 7.500 | kr.0.83651 | kr.6,273.82 |
| 12.500 | kr.0.80809 | kr.10,101.12 |
| 17.500 | kr.0.79148 | kr.13,850.90 |
| 25.000 | kr.0.77550 | kr.19,387.50 |
| Unit Price without VAT: | kr.3.27000 |
|---|---|
| Unit Price with VAT: | kr.4.08750 |

