


C0805V562KBRACTU | |
|---|---|
DigiKey Part Number  | 399-C0805V562KBRACTUTR-ND - Tape & Reel (TR) 399-C0805V562KBRACTUCT-ND - Cut Tape (CT) 399-C0805V562KBRACTUDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C0805V562KBRACTU  | 
Description  | CAP CER 5600PF 630V X7R 0805  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 5600 pF ±10% 630V Ceramic Capacitor X7R 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C0805V562KBRACTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Low ESL, High Voltage, ArcShield™  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.055" (1.40mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 | 
| 10 | kr.0.99800 | kr.9.98 | 
| 50 | kr.0.72060 | kr.36.03 | 
| 100 | kr.0.63620 | kr.63.62 | 
| 500 | kr.0.49434 | kr.247.17 | 
| 1.000 | kr.0.45069 | kr.450.69 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.0.38454 | kr.961.35 | 
| 5.000 | kr.0.36072 | kr.1,803.60 | 
| 7.500 | kr.0.35889 | kr.2,691.67 | 
| 12.500 | kr.0.33350 | kr.4,168.75 | 
| 17.500 | kr.0.33232 | kr.5,815.60 | 
| 25.000 | kr.0.32784 | kr.8,196.00 | 
| 30.000 | kr.0.32067 | kr.9,620.10 | 
| 60.000 | kr.0.31204 | kr.18,722.40 | 
| 62.500 | kr.0.31131 | kr.19,456.88 | 
| Unit Price without VAT: | kr.1.73000 | 
|---|---|
| Unit Price with VAT: | kr.2.16250 | 

