Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Similar

C0805T684K8RACTU | |
|---|---|
DigiKey Part Number | 399-C0805T684K8RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805T684K8RACTU |
Description | CAP CER 0.68UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805T684K8RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings COTS |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805T684K8RCL | KEMET | 0 | 399-C0805T684K8RCL-ND | kr.7.13844 | Parametric Equivalent |
| C0805T684K8RCLTU | KEMET | 0 | 399-C0805T684K8RCLTUTR-ND | kr.5.63671 | Parametric Equivalent |
| CGJ4J2X7R1C684K125AA | TDK | 0 | 445-8188-1-ND | kr.0.00000 | Upgrade |
| CGJ4J2X7R1E684K125AA | TDK | 0 | 445-8178-1-ND | kr.0.00000 | Upgrade |
| CGJ4J3X7R1H684K125AB | TDK | 0 | 445-13373-1-ND | kr.4.12000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.4.92036 | kr.19,681.44 |
| Unit Price without VAT: | kr.4.92036 |
|---|---|
| Unit Price with VAT: | kr.6.15045 |




