Parametric Equivalent
Parametric Equivalent

C0805T682K5RCLTU | |
|---|---|
DigiKey Part Number | 399-C0805T682K5RCLTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805T682K5RCLTU |
Description | CAP CER 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805T682K5RCLTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805T682K5RCL | KEMET | 0 | 399-C0805T682K5RCL-ND | kr.2.12911 | Parametric Equivalent |
| C0805T682K5RCLTM | KEMET | 0 | 399-C0805T682K5RCLTMTR-ND | kr.1.75204 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.72493 | kr.6,899.72 |
| Unit Price without VAT: | kr.1.72493 |
|---|---|
| Unit Price with VAT: | kr.2.15616 |



