T354H226M025AS8592 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
cms-unit-price: kr.44.32116
cms-datasheet
22 µF Conformal Coated Tantalum Capacitors 25 V Radial, Disc 1.5Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T354H226M025AS8592

DigiKey Part Number
399-T354H226M025AS8592-ND
Manufacturer
Manufacturer Product Number
T354H226M025AS8592
Description
22.0UF 25.0V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 25 V Radial, Disc 1.5Ohm @ 100kHz
cms-datasheet
 cms-datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.5Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Disc
Part Status
Active
Size / Dimension
0.299" Dia (7.60mm)
Capacitance
Height - Seated (Max)
0.469" (11.90mm)
Tolerance
±20%
Lead Spacing
0.250" (6.35mm)
Voltage - Rated
25 V
Manufacturer Size Code
T
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T354H226M025ASKEMET0399-T354H226M025AS-NDkr.44.32116Parametric Equivalent
Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
Quantitycms-unit-priceExt Price
500kr.54.84646kr.27,423.23
Manufacturers Standard Package
Unit Price without VAT:kr.54.84646
Unit Price with VAT:kr.68.55808