C0805T474K5RCLTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.89329
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.91972
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.89329
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.35857
Datasheet
0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805T474K5RCLTU

DigiKey Part Number
399-C0805T474K5RCLTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805T474K5RCLTU
Description
CAP CER 0805
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805T474K5RCLTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
COTS
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.043" (1.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805T474K5RACTUKEMET0399-C0805T474K5RACTUTR-NDkr.3.89329Parametric Equivalent
C0805T474K5RALTMKEMET0399-C0805T474K5RALTMTR-NDkr.3.91972Parametric Equivalent
C0805T474K5RALTUKEMET0399-C0805T474K5RALTUTR-NDkr.3.89329Parametric Equivalent
C0805T474K5RCLTMKEMET0399-C0805T474K5RCLTMTR-NDkr.4.35857Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.33230kr.10,830.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.33230
Unit Price with VAT:kr.5.41538