Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805T474K3RCLTU | |
|---|---|
DigiKey Part Number | 399-C0805T474K3RCLTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805T474K3RCLTU |
Description | CAP CER 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805T474K3RCLTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805T474K3RAC | KEMET | 0 | 399-C0805T474K3RAC-ND | kr.6.29016 | Parametric Equivalent |
| C0805T474K3RACTU | KEMET | 0 | 399-C0805T474K3RACTUTR-ND | kr.4.76259 | Parametric Equivalent |
| C0805T474K3RALTU | KEMET | 0 | 399-C0805T474K3RALTUTR-ND | kr.4.76259 | Parametric Equivalent |
| C0805T474K3RCL | KEMET | 0 | 399-C0805T474K3RCL-ND | kr.6.89211 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.5.18978 | kr.20,759.12 |
| Unit Price without VAT: | kr.5.18978 |
|---|---|
| Unit Price with VAT: | kr.6.48723 |




