C0805T331J5GCLTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.26692
Datasheet

Direct


TDK
In Stock: 4.476
Unit Price: kr.1.59000
Datasheet

Upgrade


TDK
In Stock: 6.401
Unit Price: kr.1.59000
Datasheet
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805T331J5GCLTU

DigiKey Part Number
399-C0805T331J5GCLTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805T331J5GCLTU
Description
CAP CER 330PF 50V NP0 0805
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805T331J5GCLTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
COTS
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805T331J5GALTUKEMET0399-C0805T331J5GALTUTR-NDkr.1.26692Parametric Equivalent
CGJ4C2C0G1H331J060AATDK4.476445-13357-1-NDkr.1.59000Direct
CGJ4C2C0G2A331J060AATDK6.401445-9167-1-NDkr.1.59000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.70074kr.6,802.96
Manufacturers Standard Package
Unit Price without VAT:kr.1.70074
Unit Price with VAT:kr.2.12593