Direct
Direct
Direct
Direct

T495X686K020AT4095 | |
|---|---|
DigiKey Part Number | 399-T495X686K020AT4095TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495X686K020AT4095 |
Description | 68.0UF 20.0V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D686X9020E2TE3 | Vishay Sprague | 1.385 | 718-1040-1-ND | kr.10.19000 | Direct |
| 593D686X9020E2WE3 | Vishay Sprague | 0 | 718-593D686X9020E2WE3TR-ND | kr.10.06883 | Direct |
| TR3E686K020C0150 | Vishay Sprague | 2 | 718-1384-1-ND | kr.20.26000 | Direct |
| TR3E686K020D0150 | Vishay Sprague | 0 | 718-TR3E686K020D0150TR-ND | kr.10.16754 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.22.51166 | kr.11,255.83 |
| Unit Price without VAT: | kr.22.51166 |
|---|---|
| Unit Price with VAT: | kr.28.13958 |




