C0805T224K1RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.49890
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.97531
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.94848
Datasheet
0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805T224K1RACTU

DigiKey Part Number
399-C0805T224K1RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805T224K1RACTU
Description
CAP CER 0805
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805T224K1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
COTS
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805T224K1RALTUKEMET0399-C0805T224K1RALTUTR-NDkr.2.49890Parametric Equivalent
C0805T224K1RCLTMKEMET0399-C0805T224K1RCLTMTR-NDkr.2.97531Parametric Equivalent
C0805T224K1RCLTUKEMET0399-C0805T224K1RCLTUTR-NDkr.2.94848Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.49890kr.6,247.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.49890
Unit Price with VAT:kr.3.12363