
C0805T105K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805T105K4RACTUTR-ND - Tape & Reel (TR) 399-C0805T105K4RACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805T105K4RACTU |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805T105K4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.10000 | kr.12.10 |
| 10 | kr.7.66100 | kr.76.61 |
| 50 | kr.6.55360 | kr.327.68 |
| 100 | kr.6.06850 | kr.606.85 |
| 500 | kr.5.27692 | kr.2,638.46 |
| 1.000 | kr.4.99424 | kr.4,994.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.4.61309 | kr.18,452.36 |
| 8.000 | kr.4.47130 | kr.35,770.40 |
| 12.000 | kr.4.40026 | kr.52,803.12 |
| Unit Price without VAT: | kr.12.10000 |
|---|---|
| Unit Price with VAT: | kr.15.12500 |

